Vanguard Electronics XT34023 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Package Length | 4.14 |
| Tolerance | 10 |
| Package Width | 3.38 |
| Package Height | 3.3 |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.225 |
| Self Resonance Frequency | 41 |
| Manufacturer Series | XT34000 |
| Quality Factor-Min (at L-nom) | 92 |
| Series | XT34000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics XT34023 to view detailed technical specifications.
No datasheet is available for this part.