The XT60076 is a wirewound inductor from Vanguard Electronics. It has a type of power inductors with a technology of wirewound. The inductance is 0.11uH or 0.44uH, with a tolerance of 12%. The maximum DC current is 3.6A or 1.8A, and the maximum DC resistance is 0.014 ohms or 0.056 ohms. The inductor is available in a 2525 case size, with a product length of 6.6mm, height of 5.05mm, and product depth of 6.6mm. It operates between -55°C and 200°C.
Vanguard Electronics XT60076 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.11u|0.44uH |
| Tolerance | 12% |
| Maximum DC Current | 3.6|1.8A |
| Max DC Resistance | 0.014|0.056Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics XT60076 to view detailed technical specifications.
No datasheet is available for this part.