Vanguard Electronics XT60081 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.465u|1.86uH |
| Tolerance | 12% |
| Maximum DC Current | 3.6|1.8A |
| Max DC Resistance | 0.013|0.052Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics XT60081 to view detailed technical specifications.
No datasheet is available for this part.