Vanlong SF172 technical specifications.
| Type | Front-End |
| Typical Center Frequency | 172.5MHz |
| 3dB Bandwidth | 0.12MHz |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF172 to view detailed technical specifications.
No datasheet is available for this part.