Vanlong SF418 technical specifications.
| Typical Center Frequency | 418MHz |
| 3dB Bandwidth | 0.8MHz |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 3 |
| Package Type | TO-39 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF418 to view detailed technical specifications.
No datasheet is available for this part.