The SF450A is a 450MHz SAW filter with a 3dB bandwidth of 4MHz and a load impedance of 50Ohm. It is designed for through-hole mounting and has a maximum insertion loss of 5. The filter operates between -20°C and 60°C. It is a passive component used in signal filtering applications.
Vanlong SF450A technical specifications.
| Typical Center Frequency | 450MHz |
| 3dB Bandwidth | 4M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF450A to view detailed technical specifications.
No datasheet is available for this part.