The SF465B is a Type RF SAW filter with a typical center frequency of 465 MHz and a 3 dB bandwidth of 3 MHz. It has a load impedance of 150 ohms and is designed for through-hole mounting. The filter has a maximum insertion loss of 4 dB and is available in a 4-terminal package type F-11. The SF465B operates over a temperature range of -20°C to 60°C.
Vanlong SF465B technical specifications.
| Type | RF |
| Typical Center Frequency | 465MHz |
| 3dB Bandwidth | 3M(Typ)Hz |
| Load Impedance | 150Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF465B to view detailed technical specifications.
No datasheet is available for this part.