Vanlong SF480-4 technical specifications.
| Type | IF |
| Typical Center Frequency | 480MHz |
| 3dB Bandwidth | 15M(Typ)Hz |
| Mounting | Through Hole |
| Maximum Insertion Loss | 24dB |
| Number of Terminals | 4 |
| Package Type | TO-39 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vanlong SF480-4 to view detailed technical specifications.
No datasheet is available for this part.