Vantis PAL16R8ACN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vantis PAL16R8ACN to view detailed technical specifications.
No datasheet is available for this part.