
Varitronix COG-T177MXHA-02 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 1.77inch |
| Interface | Parallel |
| Package Quantity | 840 |
| Resolution (height) | 160pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COG-T177MXHA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
