This 1 cell lithium-ion battery has a nominal voltage of 3.6V and a capacity of 2.25Ah. It features a cylindrical shape and a chemistry of lithium-ion. The battery has a maximum discharge current of 3.5A and a charge current of up to 2200mA. It is designed to operate within a temperature range of -20 to 60°C and has a product weight of 50 grams.
Varta 1/LIC18650-22 AL PCM S W technical specifications.
| Shape | Cylindrical |
| Voltage | 3.6V |
| Capacity | 2.25Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Average Service Life | 300Cycles |
| Maximum Discharge Current | 3.5A |
| Charge Current | 2200(Max)mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 50g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 1/LIC18650-22 AL PCM S W to view detailed technical specifications.
No datasheet is available for this part.