Varta 1/LPP 523450 S PCM W technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable Battery Pack |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1Ah |
| Chemistry | Lithium Polymer |
| Number of Cells | 1 |
| Average Service Life | 500Cycles |
| Maximum Discharge Current | 2A |
| Charge Current | 1000mA |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| IEC Designation | 62133 |
| Product Weight | 20g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 1/LPP 523450 S PCM W to view detailed technical specifications.
No datasheet is available for this part.