Varta 3/V40HSSLF technical specifications.
| Voltage | 3.6 |
| Capacity | 40 |
| Dimensions ø x H | 12.8 x 16.8 mm |
| Material | NiMH |
| RoHS | Compliant |
Download the complete datasheet for Varta 3/V40HSSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.