Varta 4/V150H technical specifications.
| Shape | Coin |
| Voltage | 4.8V |
| Capacity | 0.14Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 4 |
| Memory Effect | No |
| Product Weight | 25.5g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 4/V150H to view detailed technical specifications.
No datasheet is available for this part.