Varta 4223210501 technical specifications.
| Capacity | 50mAh |
| Chemistry/Technology | Alkaline |
| Height | 28.5mm |
| Mount | External |
| Outside Diameter | 10.3mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| Weight | 7.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 4223210501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.