Cylindrical primary zinc manganese dioxide battery, offering 1.5V nominal voltage and 1.2Ah capacity. This non-rechargeable cell features a single unit construction with an average service life of 5 years. Operating temperature range spans from -10°C to 50°C, with a product weight of 11g.
Varta 4903 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 1.5V |
| Capacity | 1.2Ah |
| Chemistry | Zinc Manganese Dioxide |
| Number of Cells | 1 |
| Average Service Life | 5Year |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Product Weight | 11g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta 4903 to view detailed technical specifications.
No datasheet is available for this part.