Varta 55602303013 technical specifications.
| Capacity | 15mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 11.5mm |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 11.5mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Rechargeability | Rechargeable |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 3.3g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Varta 55602303013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.