Varta 55620101501 technical specifications.
| Capacity | 200mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55620101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.