Varta 6032201501 technical specifications.
| Capacity | 230mAh |
| Chemistry/Technology | Lithium |
| Height | 4mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 6032201501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.