
Varta 6032401501 technical specifications.
| Capacity | 230mAh |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Termination | PCB |
| Voltage Rating | 3V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Varta 6032401501 to view detailed technical specifications.
No datasheet is available for this part.
