Varta 6205210501 technical specifications.
| Capacity | 1.55ah |
| Chemistry/Technology | Lithium |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | Yes |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Varta 6205210501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
