Varta 6430101501 technical specifications.
| Capacity | 280mAh |
| Chemistry/Technology | Lithium |
| Height | 3mm |
| Lead Free | Lead Free |
| Outside Diameter | 24.5mm |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Varta 6430101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.