
Varta 6430401501 technical specifications.
| Capacity | 280mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 24.5mm |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Varta 6430401501 to view detailed technical specifications.
No datasheet is available for this part.
