Varta 66380711099 technical specifications.
| Capacity | 1210mAh |
| Chemistry/Technology | Lithium |
| Height | 6.4mm |
| Mount | External |
| Output Voltage | 3.7V |
| Termination | Faston |
| DC Rated Voltage | 3.7V |
| Weight | 24g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 66380711099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.