This Varta CP1254 is a 3.7V lithium-ion coin cell battery with a capacity of 0.05Ah. It has a maximum discharge current of 2mA and exhibits no memory effect. The battery operates within a temperature range of -20°C to 65°C and weighs 16 grams.
Varta CP1254 technical specifications.
| Shape | Coin |
| Voltage | 3.7V |
| Capacity | 0.05Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.002A |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Product Weight | 16g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta CP1254 to view detailed technical specifications.
No datasheet is available for this part.