Varta CR AA S PCBD technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 2Ah |
| Chemistry | Lithium Manganese Dioxide |
| Cell Size | AA |
| Number of Cells | 1 |
| Average Service Life | 10Year |
| Maximum Self Discharge Rate | 1% Per Year |
| Maximum Discharge Current | 0.015A |
| Memory Effect | No |
| Special Features | High Capacity |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta CR AA S PCBD to view detailed technical specifications.
No datasheet is available for this part.