
Varta CR2025 technical specifications.
| Lead Free | Lead Free |
| Material | Lithium |
| RoHS Compliant | Yes |
| Weight | 2.3g |
| RoHS | Compliant |
Download the complete datasheet for Varta CR2025 to view detailed technical specifications.
No datasheet is available for this part.
