Varta LR 14 / C technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 26(Max) |
| Package Height (mm) | 50(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 1.5V |
| Capacity | 7.8Ah |
| Chemistry | Alkaline Manganese Dioxide |
| Cell Size | C |
| Number of Cells | 1 |
| Average Service Life | 7Year |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 54°C |
| Product Weight | 69g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta LR 14 / C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.