Varta MBU 20 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.3(Max) |
| Package Diameter (mm) | 11.5(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.019Ah |
| Chemistry | Nickel-Metal Hydride |
| Average Service Life | 1000Cycles |
| Charge Current | 1.8mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Product Weight | 0.9g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta MBU 20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.