Varta V 150 HT technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 25.6(Max) |
| Package Height (mm) | 5.85(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Coin |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.14Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 1 |
| Average Service Life | 100Cycles |
| Maximum Discharge Current | 0.28A |
| Charge Current | 14mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| IEC Designation | 61951-2 |
| Product Weight | 6g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| HTS Code | 8507808100 |
| Schedule B | 8507800002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 150 HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.