Varta V 344 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.6(Max) |
| Package Diameter (mm) | 11.6(Max) |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.1Ah |
| Chemistry | Silver Oxide |
| Memory Effect | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1.49g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta V 344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.