Non-Rechargeable Battery, Pack Of 4, Alkaline, 2850 Mah, 1.5 V, Aa Rohs Compliant: Na
Varta V4906 technical specifications.
| Capacity | 2.85ah |
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 24g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta V4906 to view detailed technical specifications.
No datasheet is available for this part.