Varta VH 1300 AA technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 48.2 |
| Package Diameter (mm) | 14.4 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 1.34Ah |
| Chemistry | Nickel-Metal Hydride |
| Cell Size | AA |
| Charge Current | 130mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 25g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta VH 1300 AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.