Varta VH 900 F5 technical specifications.
| Lead Shape | Pressure Contact |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 48.2(Max) |
| Package Width (mm) | 14.5(Max) |
| Package Height (mm) | 7.4(Max) |
| Seated Plane Height (mm) | 7.4(Max) |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Cylindrical |
| Battery Type | Secondary |
| Voltage | 1.2V |
| Capacity | 0.85Ah |
| Chemistry | Nickel-Metal Hydride |
| Number of Cells | 1 |
| Average Service Life | 500Cycles |
| Charge Current | 85mA |
| Charge Time | 16hr |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Product Weight | 18g |
| Cage Code | CD855 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Varta VH 900 F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.