VCC Chml 112 technical specifications.
| Length | 0m |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 112 to view detailed technical specifications.
No datasheet is available for this part.