VCC Chml 160A-604R technical specifications.
| Color | Red |
| Diameter | 0.277inch |
| Height | 0.215inch |
| Lens Color | Red |
| Lens Size | 7.04mm |
| Lens Style | Round, Flat, Cylindrical |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Gemlite |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 160A-604R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.