VCC Chml 160A-604W technical specifications.
| Color | White, Green |
| Diameter | 0.277inch |
| Height | 0.215inch |
| Lens Color | White |
| Lens Style | Round |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Gemlite |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 160A-604W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.