VCC Chml 4321 technical specifications.
| Color | Red |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4321 |
| Viewing Angle | 180° |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 4321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.