
VCC Leecraft L75R-R12-2211 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Leecraft L75R-R12-2211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
