Indicator, Pnl-Mnt; Amber; Incandescent; 28V; 0.04 A; White Nylon; Flat Cylrical
VCC (Visual Communications Company) 32RG18-2113 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Orange |
| Current | 40mA |
| Lens Color | Orange |
| Lens Size | 10.72mm |
| Lens Style | Round, Flat, Cylindrical |
| Lens Transparency | Clear |
| Life (Hours) | 7Hour |
| RoHS Compliant | Yes |
| Series | 32 |
| Termination | Wire Leads |
| Voltage | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) 32RG18-2113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.