Pmi Round 3/8" Led 125V Wire Amber / Leecraft
VCC (Visual Communications Company) L75R-A125-2213 technical specifications.
| Lens Color | Orange |
| Lens Style | Round, Domed |
| Series | L75 |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L75R-A125-2213 to view detailed technical specifications.
No datasheet is available for this part.