This 24V DC rated LED features a red color and round domed lens. It operates at 24V supply voltage and is part of the L75 series. The termination type is quick connect.
VCC (Visual Communications Company) L75R-R24-2211T technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Operating Supply Voltage | 24V |
| Series | L75 |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) L75R-R24-2211T to view detailed technical specifications.
No datasheet is available for this part.