VCC (Visual Communications Company) SPC125 technical specifications.
| Body Diameter | 9.14mm |
| Body Length | 3.05mm |
| Package/Case | 125 |
| Color | Black, White |
| Diameter | 6.35mm |
| Inside Diameter | 6.35mm |
| Length | 3.05mm |
| Material | PP, Polypropylene, Rubber |
| Mount | External |
| Outside Diameter | 9.14mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC 125 |
| Thickness | 0.123inch |
| Wire/Cable Diameter | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) SPC125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
