
Through-hole mounted ultraviolet LED emitter with a 385nm wavelength and 80mcd luminous intensity. Features a 30° viewing angle and a clear, diffused, round dome lens. Operates with a 30mA forward current and a 5V reverse voltage, suitable for temperatures from -20°C to 80°C. Supplied in bulk packaging with 1000 units per package.
VCC (Visual Communications Company) VAOL-5GUV8T4 technical specifications.
| Package/Case | Radial |
| Color | Violet |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Lens Color | Clear |
| Lens Style | Dome, Round, Diffused, Colorless |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Viewing Angle | 30° |
| Wavelength | 385nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-5GUV8T4 to view detailed technical specifications.
No datasheet is available for this part.