
Surface mount LED emitter, 0805 (2012 Metric) package, emitting red light with a peak wavelength of 624nm. Features a 2-pin chip configuration, 20mA forward current, and 123mcd luminous intensity. Operates within a temperature range of -40°C to 85°C, with a 140° viewing angle and 5V reverse voltage. This lead-free component is supplied on tape and reel.
VCC (Visual Communications Company) VAOL-S8RP4 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 123mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 624nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VAOL-S8RP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
