VDC 110-065-000 technical specifications.
| Package/Case | 404 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 75R |
| Length | 5m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VDC 110-065-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.