Vector Electronics 155H175WE technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | Epoxy |
| Height | 457.2mm |
| Length | 18inch |
| Mount | External |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 155H175WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.