
Vector Electronics 3690-6 technical specifications.
| Board Thickness | 0.092inch |
| Body Material | Copper, Glass, Epoxy |
| Color | Yellow |
| Contact Material | Nickel, Gold |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 114.3mm |
| Lead Free | Not Applicable |
| Length | 11inch |
| Material | Glass, Epoxy |
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Vectorbord® |
| Thickness | 2.34mm |
| Type | General Purpose |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 3690-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
