
The Vectorbord Plugbord connector is a female lug connector with a 062 package, made from brass material and compliant with ELV regulations. It features a non-plated termination and is lead free. The connector has a straight orientation and is mounted externally. It is available in a strip packaging format and has a flammability rating of UL94 V-0.
Vector Electronics 4112-5 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Color | Red |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Brass |
| Mount | External |
| Orientation | Straight |
| Packaging | Strip |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Plugbord™ |
| Termination | Lug |
| Thickness | 1.57mm |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 4112-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
