
Vector Electronics 64P44 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Composite, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 165.1mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Material | Glass, Composite, Epoxy |
| Mount | External |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® |
| Thickness | 1.57mm |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 64P44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
